| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-18-32S(025) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Black Zinc Cobalt |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-32 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 93-331718-32S |
| SKU: | AMMPT07SE-18-32S(025) |
PT07SE-18-32S(025)
| Heilind Number: | AMMPT07SE-18-32S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SE-18-32S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07SE-18-32S(025) circular connector, built to military specification MIL-DTL-26482, belongs to the rugged PT Series. Featuring a durable shell made of black zinc cobalt-coated aluminum, this jam nut receptacle offers reliable performance in demanding environments. Its socket contact type, crafted from copper alloy with a gold plating, ensures secure and efficient connections. With an IP67 rating for dust and water resistance, and a voltage rating of 600 VAC, this connector is suitable for a wide range of applications. The 18-32 insert arrangement, combined with a bayonet locking mechanism, guarantees a stable and secure connection. Designed for high reliability, it accommodates wire sizes ranging from 24 to 20 AWG, making it versatile for various industrial and military applications.

