| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-20-16PX(LC)(027 |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 20-16 |
| Keying Position: | X |
| Locking Mechanism: | Bayonet |
| Without Contacts: | Yes |
| Part Aliases: | C58-664787-16I |
| SKU: | AMMPT07SE-20-16PX(LC)(027 |
PT07SE-20-16PX(LC)(027
Specifications
Detailed Description
Introducing the PT07SE-20-16PX(LC)(027) Circular MIL Spec Connector, designed to meet military specification MIL-DTL-26482. Part of the rugged PT Series, this connector features a jam nut receptacle with a bayonet locking mechanism for secure and reliable connections in harsh environments. With a shell size of 20, it accommodates pin contacts made of gold-plated copper alloy, ensuring optimal conductivity. The olive drab cadmium shell finish adds to its durability, while its IP67 rating protects against dust and water ingress. Compatible with wire sizes ranging from 20 AWG to 18 AWG, and rated for up to 1000 VAC, this high-reliability connector is ideal for a wide range of applications in military, aerospace, and industrial settings. Also known by its alternate part number C58-664787-16I, the PT07SE2016PXLC027 is the perfect choice for demanding connectivity requirements.

