| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-20-16PY(LC)(027 |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 20-16 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Without Contacts: | Yes |
| Part Aliases: | C58-664787-16K |
| SKU: | AMMPT07SE-20-16PY(LC)(027 |
PT07SE-20-16PY(LC)(027
Specifications
Detailed Description
Introducing the PT07SE-20-16PY(LC)(027) Circular MIL Spec Connector, a rugged and reliable solution for high-reliability applications. With a MIL-DTL-26482 military specification, this connector is built to withstand harsh environments. Featuring a shell size of 20 and a shell type of Jam Nut Receptacle, it offers secure and efficient connectivity. The contact material is Copper Alloy with Gold plating, ensuring optimal signal transmission. Rated for IP67 ingress protection and with a voltage rating of 1000 VAC, it guarantees superior performance in demanding conditions. The PT Series connector, with part aliases C58-664787-16K, is designed for use with 20-16 insert arrangement and is keying position Y for easy identification. The Bayonet locking mechanism provides added security, while the shell finish of Olive Drab Cadmium enhances durability. Suitable for 20, 16, and 18 AWG wire sizes, this connector is essential for mission-critical operations.

