| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-20-16S(LC)(027) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 20-16 |
| Locking Mechanism: | Bayonet |
| Without Contacts: | Yes |
| Part Aliases: | C58-664787-16S |
| SKU: | AMMPT07SE-20-16S(LC)(027) |
PT07SE-20-16S(LC)(027)
Specifications
Detailed Description
Introducing the PT07SE-20-16S(LC)(027), a rugged circular connector designed to meet stringent MIL-DTL-26482 military specifications. Part of the PT Series, this connector features socket contact type with durable copper alloy contacts plated in gold, ensuring reliable conductivity in harsh environments with its IP67 rating. The olive drab cadmium shell finish enhances durability, while the bayonet locking mechanism provides secure mating. With a shell size of 20 and an insert arrangement of 20-16, this connector accommodates wire sizes ranging from 20 to 18 AWG, with a voltage rating of 1000 VAC. Perfect for high-reliability applications, this connector, known by its part alias C58-664787-16S, guarantees superior performance in demanding scenarios.

