| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-20-16SW(LC)(027 |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 20-16 |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Without Contacts: | Yes |
| Part Aliases: | C58-664787-16H |
| SKU: | AMMPT07SE-20-16SW(LC)(027 |
PT07SE-20-16SW(LC)(027
Specifications
Detailed Description
The PT07SE-20-16SW(LC)(027 Circular MIL Spec Connector is a high-reliability component designed for rugged military applications. With a MIL-DTL-26482 qualification and IP67 rating, it ensures optimal performance even in harsh environments. Featuring a shell size of 20 and a jam nut receptacle design, it offers secure and reliable connections. The copper alloy contacts with gold plating guarantee excellent conductivity and corrosion resistance. This connector, part of the PT Series, supports 20, 16, and 18 AWG wire sizes, making it versatile for a range of wiring needs. Its bayonet locking mechanism and olive drab cadmium shell finish provide added durability and security. With a maximum voltage rating of 1000 VAC, it is suitable for high-power applications. The insert arrangement of 20-16 and keying position of W ensure proper mating alignment. While it comes without contacts, it is compatible with various contact types. Trust in the PT07SE2016SWLC027 for dependable and long-lasting connectivity in demanding military and industrial environments.

