| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-20-16SX(LC)(027 |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 20-16 |
| Keying Position: | X |
| Locking Mechanism: | Bayonet |
| Without Contacts: | Yes |
| Part Aliases: | C58-664787-16J |
| SKU: | AMMPT07SE-20-16SX(LC)(027 |
PT07SE-20-16SX(LC)(027
Specifications
Detailed Description
The PT07SE-20-16SX(LC)(027) is a rugged and reliable circular connector designed for high-performance applications. With a MIL-DTL-26482 military specification, this connector is built to withstand harsh environments and ensure secure connections in the most demanding conditions. Featuring a PT Series design, it guarantees compatibility with other connectors in the series. The contact material is made of durable Copper Alloy with Gold plating, providing excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The shell is constructed from Aluminum with an Olive Drab Cadmium finish, ensuring durability and longevity. Suitable for use with 20 AWG, 16 AWG, and 18 AWG wire sizes, it accommodates a wide range of applications. The shell type is a Jam Nut Receptacle, and the insert arrangement is 20-16, with a keying position of X and a locking mechanism of Bayonet. This connector is without contacts, allowing for customization and flexibility. It has a voltage rating of 1000 VAC, making it suitable for high-voltage applications. The part aliases as C58-664787-16J, and its hi-rel designation guarantees high reliability. Perfect for aerospace, defense, and industrial applications, the PT07SE-20-16SX(LC)(027) is a top-of-the-line solution for your connectivity needs.

