| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-22-32P(023) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-32 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 91-331722-32P |
| SKU: | AMMPT07SE-22-32P(023) |
PT07SE-22-32P(023)
| Heilind Number: | AMMPT07SE-22-32P(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SE-22-32P(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07SE-22-32P(023) Circular MIL Spec Connector, part of the PT Series, is a high-performance component designed for military applications. With a MIL-DTL-26482 specification, this connector guarantees rugged durability and reliable performance in harsh environments. Featuring a shell size of 22 and a jam nut receptacle shell type made of aluminum with electroless nickel finish, it ensures secure connectivity. The contact material is copper alloy with gold plating, providing excellent conductivity and corrosion resistance. IP67 rated for protection against dust and water ingress, it can withstand demanding conditions. Suitable for use with 24 AWG, 22 AWG, and 20 AWG wires, and with a voltage rating of 600 VAC, this connector is versatile and robust. Its bayonet locking mechanism and hi-rel designation further enhance its suitability for mission-critical operations. With the PT07SE-22-32P(023), users can trust in the utmost quality and performance in their military and high-reliability applications.

