| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-22-41S(362) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 22 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-41 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 79-332722-41S |
| SKU: | AMMPT07SE-22-41S(362) |
PT07SE-22-41S(362)
| Heilind Number: | AMMPT07SE-22-41S(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SE-22-41S(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07SE-22-41S(362) is a rugged and reliable MIL-DTL-26482 compliant receptacle from the PT Series, designed for use in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67 rated connector ensures protection against dust and water ingress. Its socket contact type, made of high-quality Copper Alloy and plated with Gold, guarantees excellent conductivity and resistance to corrosion. With a shell size of 22 and insert arrangement 22-41, it accommodates wire sizes ranging from 24 AWG to 16 AWG, making it versatile for various applications. The bayonet locking mechanism provides secure mating, while the 600 VAC voltage rating caters to high-power requirements. Suitable for use in military, aerospace, and other high-reliability applications, the PT07SE2241S362 is a top choice for professionals seeking uncompromising performance in circular connectors.

