| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SP-12-3P(013) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Size: | 12 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 87-333712-03P |
| SKU: | AMMPT07SP-12-3P(013) |
PT07SP-12-3P(013)
| Heilind Number: | AMMPT07SP-12-3P(013) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SP-12-3P(013) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07SP-12-3P(013) is a rugged and reliable MIL-DTL-26482 compliant circular connector from the PT Series, designed for high-performance applications in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67 rated receptacle ensures protection against water and dust ingress. Its gold-plated copper alloy contacts guarantee excellent conductivity, while the bayonet locking mechanism provides secure mating. With a voltage rating of 1000 VAC and support for multiple wire sizes (20 AWG, 16 AWG, 18 AWG), this connector is suitable for a wide range of power and signal transmission tasks. The 12-3 insert arrangement allows for efficient wiring, making it ideal for military, aerospace, and other hi-rel applications. Whether you need to establish reliable connections in the field or in harsh industrial settings, the PT07SP123P013 is the perfect solution.

