| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SP-12-3P(014) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 12-3 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 88-333712-03P |
| SKU: | AMMPT07SP-12-3P(014) |
PT07SP-12-3P(014)
| Heilind Number: | AMMPT07SP-12-3P(014) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SP-12-3P(014) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07SP-12-3P(014) Circular Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features gold-plated copper alloy contacts for optimal conductivity and durability, ensuring reliable performance in demanding environments with its IP67 rating. With a shell size of 12 and a jam nut receptacle design in olive drab cadmium finish, it offers secure and efficient connectivity. The 12-3 insert arrangement accommodates 20 AWG, 16 AWG, and 18 AWG wire sizes, while the bayonet locking mechanism guarantees a tight and vibration-resistant fit. Rated for 1000 VAC, this connector is suitable for high voltage applications. Trust in its high reliability, making it a top choice for aerospace, defense, and industrial sectors.

