| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SP-14-12S(LC) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 71-252164-12S |
| SKU: | AMMPT07SP-14-12S(LC) |
PT07SP-14-12S(LC)
| Heilind Number: | AMMPT07SP-14-12S(LC) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SP-14-12S(LC) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07SP-14-12S(LC) Circular Connector Assembly, built to MIL-DTL-26482 military specifications, is a rugged and reliable solution for high-performance applications. Part of the PT Series, this connector features a durable aluminum shell with an olive drab cadmium finish, offering excellent protection in harsh environments with its IP67 rating. The 14-12 insert arrangement accommodates 24 AWG to 16 AWG wire sizes, ensuring versatile connectivity. Its socket contact type, made of copper alloy with gold plating, guarantees optimal signal transmission. With a voltage rating of 600 VAC, this connector is suitable for demanding electrical systems. The bayonet locking mechanism provides secure mating, while the jam nut receptacle shell type allows for easy installation. Please note that this assembly does not ship with contacts. Ideal for hi-rel applications, the PT07SP1412SLC is the perfect choice for demanding military, aerospace, and industrial settings.

