| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SP-14-15P(014) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 88-333714-15P |
| SKU: | AMMPT07SP-14-15P(014) |
PT07SP-14-15P(014)
| Heilind Number: | AMMPT07SP-14-15P(014) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SP-14-15P(014) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07SP-14-15P(014) Circular MIL Spec Connector, designed for military applications requiring rugged performance. Certified to meet MIL-DTL-26482 specifications, this connector from the PT Series ensures reliable connectivity in harsh environments. Featuring a shell size of 14 and shell material crafted from durable aluminum with an olive drab cadmium finish, it offers robust protection. The contact pins, made of copper alloy and plated with gold, guarantee excellent conductivity. With an IP67 rating, this connector is dust-tight and waterproof, ideal for outdoor use. Its jam nut receptacle shell type and bayonet locking mechanism provide secure mating. Supporting wire sizes ranging from 24 to 16 AWG, and with a voltage rating of 600 VAC, it accommodates various power needs. The insert arrangement of 14-15 further enhances its versatility. Whether for aerospace, defense, or industrial applications, the PT07SP-14-15P(014) is the ultimate choice for high-reliability connectivity.

