| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SP-14-18PY |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-18 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| SKU: | AMMPT07SP-14-18PY |
PT07SP-14-18PY
| Heilind Number: | AMMPT07SP-14-18PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SP-14-18PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07SP-14-18PY Circular MIL Spec Connector, meticulously crafted to meet military specification MIL-DTL-26482. Part of the rugged PT Series, this connector features durable shell construction made of Olive Drab Cadmium-coated aluminum, ensuring reliable performance even in harsh environments. With a shell size of 14 and a jam nut receptacle design, it offers secure and efficient connectivity for critical applications. The copper alloy pins, plated with gold, guarantee optimal conductivity and corrosion resistance. Designed for high reliability, this connector is rated IP67 for dust and water resistance and is suitable for use in high voltage environments, with a voltage rating of 600 VAC. Its bayonet locking mechanism and keying position Y provide added security, while its RoHS non-compliance underscores its commitment to environmental responsibility. Whether in military, aerospace, or industrial settings, the PT07SP1418PY is the trusted choice for demanding connectivity needs.

