| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SP-14-5S(001) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 10-333714-05S |
| SKU: | AMMPT07SP-14-5S(001) |
PT07SP-14-5S(001)
| Heilind Number: | AMMPT07SP-14-5S(001) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SP-14-5S(001) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07SP-14-5S(001) Circular MIL Spec Connector, designed to meet stringent military specifications with its MIL-DTL-26482 compliance. Part of the rugged PT Series, this receptacle features durable aluminum shell construction with Olive Drab Cadmium finish for enhanced longevity in harsh environments. Engineered for high reliability, it boasts a socket contact type with gold plating for optimal conductivity. With a IP67 rating, this connector ensures superior protection against dust and water ingress. Its jam nut shell type and bayonet locking mechanism offer easy and secure installation. Suitable for various applications, it accommodates wire sizes ranging from 20 to 16 AWG, with a voltage rating of 1000 VAC. Trust in the PT07SP145S001 for dependable connectivity in critical operations.

