| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SP-14-5S(009) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 79-333714-05S |
| SKU: | AMMPT07SP-14-5S(009) |
PT07SP-14-5S(009)
| Heilind Number: | AMMPT07SP-14-5S(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SP-14-5S(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT Series MIL-DTL-26482 Circular Connector, SKU PT07SP-14-5S(009), is a high-reliability component designed for military and aerospace applications. With a rugged aluminum shell, olive drab cadmium finish, and IP67 rating, it ensures optimal performance in harsh environments. Featuring socket contacts with gold plating, it guarantees secure and low-resistance connections. This connector, meeting stringent military specifications, offers a voltage rating of 1000 VAC, making it suitable for use in demanding electrical systems. Its jam nut receptacle shell type and bayonet locking mechanism provide easy installation and reliable mating. With multiple wire size options and insert arrangements, it offers versatility in connectivity. Trust the PT07SP145S009 for dependable and durable circular MIL spec connections in critical operations.

