| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SP-18-11P(433) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Size: | 18 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-11 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 91-213718-11P |
| SKU: | AMMPT07SP-18-11P(433) |
PT07SP-18-11P(433)
| Heilind Number: | AMMPT07SP-18-11P(433) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SP-18-11P(433) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07SP-18-11P(433) Circular Connector, meeting MIL-DTL-26482 military specifications for rugged performance in demanding environments. Part of the trusted PT Series, this receptacle features a durable aluminum shell with Olive Drab Cadmium finish, ensuring corrosion resistance. The contact pins, made of high-quality Copper Alloy and plated with Gold, provide excellent conductivity. With an IP67 rating, this connector offers reliable protection against dust and water ingress. Its 18-11 insert arrangement accommodates 20 AWG, 16 AWG, and 18 AWG wires, suitable for a wide range of applications. The bayonet locking mechanism ensures secure mating, while the high voltage rating of 1000 VAC guarantees safe and efficient power transmission. Designed for high-reliability connectivity, the PT07SP1811P433 is a top choice for military, aerospace, and industrial use.

