| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SP-24-61S |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 24 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-61 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 71-333724-61S |
| SKU: | AMMPT07SP-24-61S |
PT07SP-24-61S
| Heilind Number: | AMMPT07SP-24-61S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SP-24-61S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07SP-24-61S is a high-performance circular connector that meets MIL-DTL-26482 military specifications. Part of the PT Series, it features a durable aluminum shell with an olive drab cadmium finish, providing exceptional protection in harsh environments. The socket contact type, made of copper alloy and gold-plated, ensures reliable conductivity. With an IP67 rating and a voltage rating of 600 VAC, this connector is suitable for demanding applications. Its jam nut receptacle design, along with a bayonet locking mechanism, guarantees secure and quick connections. Supporting wire sizes of 24 AWG, 22 AWG, and 20 AWG, and with an insert arrangement of 24-61, this connector is versatile and efficient. Perfect for use in aerospace, defense, and other hi-rel industries.

