| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SP-8-33P(LC) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 8 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-33 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 71-252161-33P |
| SKU: | AMMPT07SP-8-33P(LC) |
PT07SP-8-33P(LC)
| Heilind Number: | AMMPT07SP-8-33P(LC) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SP-8-33P(LC) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Experience seamless connectivity in even the harshest environments with our MIL-DTL-26482 compliant PT Series Jam Nut Receptacle, featuring a robust shell size 8 made of durable Olive Drab Cadmium-coated aluminum. Engineered for reliability, this connector boasts a copper alloy pin contact material with a gold plating, ensuring optimal conductivity and corrosion resistance. With an IP67 rating, it offers superior protection against dust and moisture ingress, making it ideal for military and industrial applications. The bayonet locking mechanism guarantees secure mating, while the 600 VAC voltage rating ensures safe operation. Perfect for use with 24-20 AWG wire sizes in insert arrangement 8-33, this high-reliability connector is essential for mission-critical systems. Note: This assembly does not ship with contacts.

