| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08CP-12-8S |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-8 |
| Military Specification: | MIL-DTL-26482 |
| SKU: | AMMPT08CP-12-8S |
PT08CP-12-8S
| Heilind Number: | AMMPT08CP-12-8S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08CP-12-8S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08CP-12-8S, a rugged and reliable military-specification connector designed for demanding applications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring performance in harsh environments. With a shell size of 12 and a right-angle plug design, it offers convenient and secure connectivity. The copper alloy contacts with gold plating guarantee high conductivity and corrosion resistance. Meeting IP67 standards for dust and water ingress protection, this connector is ideal for use in aerospace, defense, and industrial settings. Its bayonet locking mechanism ensures a secure connection, while the 600VAC voltage rating allows for versatile applications. RoHS compliant and offering high reliability, the PT08CP128S is the perfect choice for your circular MIL-spec connector needs.

