| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-10-5S(344) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-5 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C86-144810-05S |
| SKU: | AMMPT08E-10-5S(344) |
PT08E-10-5S(344)
| Heilind Number: | AMMPT08E-10-5S(344) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-10-5S(344) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08E-10-5S(344) Circular MIL Spec Connector, part of the PT Series, meets stringent military specifications with its MIL-DTL-26482 compliance. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this connector ensures robust performance in harsh environments with its IP67 rating. The contact material, Copper Alloy with Gold plating, guarantees reliable conductivity even under high voltage conditions (600 VAC). Its Socket contact type, Right Angle shell orientation, and Bayonet locking mechanism provide secure and efficient connections. With an insert arrangement of 10-5 and part aliases C86-144810-05S, this hi-rel connector is ideal for aerospace, defense, and industrial applications, where quality and performance are paramount.

