| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-10-6P(362) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-6 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C79-144810-06P |
| SKU: | AMMPT08E-10-6P(362) |
PT08E-10-6P(362)
| Heilind Number: | AMMPT08E-10-6P(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-10-6P(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08E-10-6P(362) connector, built to MIL-DTL-26482 specifications, is a rugged and reliable solution for high-performance connectivity in demanding environments. Part of the PT Series, it boasts a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity and corrosion resistance. Featuring a shell size 10 and a bayonet locking mechanism, it offers secure and efficient mating. The copper alloy contact material with gold plating guarantees excellent conductivity, while the IP67 rating certifies its dust and waterproof capabilities. With a voltage rating of 600 VAC, this connector is suitable for power and signal transmission in various applications. Its insert arrangement of 10-6, contact type of pin, and shell type of plug, right angle make it versatile for different setups. Also known as C79-144810-06P, this connector is a key component in the Circular MIL Spec Connectors category, catering to high-reliability needs.

