| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-10-98P(302) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-98 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-145810-98P |
| SKU: | AMMPT08E-10-98P(302) |
PT08E-10-98P(302)
| Heilind Number: | AMMPT08E-10-98P(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-10-98P(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-10-98P(302) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications (MIL-DTL-26482). Part of the PT Series, this connector features a robust shell made of durable Aluminum with a corrosion-resistant Olive Drab Cadmium finish. Its IP67 rating guarantees protection against dust and water ingress, ideal for demanding environments. The contact pins, constructed from high-quality Copper Alloy and plated with Gold, ensure reliable conductivity even in harsh conditions. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. The Bayonet locking mechanism provides secure mating, while the Right Angle shell type offers flexibility in installation. Identified by part aliases U71-145810-98P and acronym PT08E1098P302, this connector is a dependable choice for hi-rel applications.

