| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-12-3P(051) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-308812-03P |
| SKU: | AMMPT08E-12-3P(051) |
PT08E-12-3P(051)
| Heilind Number: | AMMPT08E-12-3P(051) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-12-3P(051) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-12-3P(051) Circular MIL Spec Connector, a rugged and reliable solution designed to meet military specifications MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring superior protection in harsh environments with its IP67 rating. The contact pins, made from high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With a voltage rating of 1000 VAC, it is suitable for high-power applications. The shell size 12, contact type Pin, and insert arrangement 12-3, along with the bayonet locking mechanism, provide secure and efficient connectivity. Also known as U71-308812-03P, this connector is ideal for hi-rel applications, offering unparalleled performance in demanding scenarios. Trust the PT08E123P051 for your critical military and aerospace connectivity needs.

