| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-12-3S(424) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C91-144812-03S |
| SKU: | AMMPT08E-12-3S(424) |
PT08E-12-3S(424)
| Heilind Number: | AMMPT08E-12-3S(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-12-3S(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-12-3S(424) Circular Connector, a MIL-DTL-26482 compliant component from the renowned PT Series. Crafted with precision, this connector boasts a durable shell made of aluminum, ensuring reliable performance in demanding environments. The gold-plated copper alloy contacts guarantee optimal conductivity, while the IP67 rating safeguards against dust and water ingress. With a voltage rating of 1000 VAC, it is suitable for high-power applications. Featuring a shell size 12, right-angle plug design, and bayonet locking mechanism, it offers secure and efficient connectivity. An essential in hi-rel settings, with part alias C91-144812-03S, this connector, with insert arrangement 12-3, is ideal for military, aerospace, and industrial use. Trust in the PT08E123S424 for rugged, high-performance circular connectivity.

