| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-12-8S |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-8 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-148812-08S |
| SKU: | AMMPT08E-12-8S |
PT08E-12-8S
| Heilind Number: | AMMPT08E-12-8S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-12-8S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08E-12-8S, a MIL-DTL-26482 compliant connector from the PT Series, offers reliable connectivity in demanding environments. Featuring Copper Alloy contacts with Gold plating, it ensures optimal signal transmission. With an IP67 rating, it provides protection against dust and water ingress. Its shell, made of Aluminum with an Olive Drab Cadmium finish, guarantees durability. Designed as a Shell Type Plug with a Right Angle configuration, it is versatile for various applications. The 12-8 insert arrangement accommodates different wire sizes, while the Bayonet locking mechanism ensures secure mating. With a maximum voltage rating of 600 VAC, this connector is suitable for high-power applications. Also known as U71-148812-08S, it is a part of the Circular MIL Spec Connectors category, ideal for military and aerospace use. Meeting high reliability standards, it is the perfect choice for mission-critical operations.

