| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-14-12S(470).FA |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Black Zinc Cobalt |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-12 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C93-144814-12S |
| SKU: | AMMPT08E-14-12S(470) |
PT08E-14-12S(470).FA
Specifications
Detailed Description
Introducing the PT08E-14-12S(470).FA, a rugged and reliable Circular MIL Spec Connector designed for high-performance military applications. This connector, meeting MIL-DTL-26482 specifications, belongs to the PT Series and features Copper Alloy contacts with Gold plating for optimal conductivity. With an IP67 rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. The shell, constructed of durable Aluminum with a Black Zinc Cobalt finish, offers excellent durability. Operating at a voltage rating of 600 VAC, it guarantees safe and efficient power transmission. The Right Angle Plug design, with a shell size of 14 and contact arrangement of 14-12, facilitates easy installation in tight spaces. Featuring a Bayonet locking mechanism, it ensures secure connections. RoHS compliant and suitable for high-reliability applications, this connector, also known by the alias C93-144814-12S, is the perfect choice for demanding military and aerospace systems.

