| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-14-15P(319) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-15 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-263664-15P |
| SKU: | AMMPT08E-14-15P(319) |
PT08E-14-15P(319)
| Heilind Number: | AMMPT08E-14-15P(319) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-14-15P(319) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-14-15P(319) Circular MIL Spec Connector, meticulously crafted to military specification MIL-DTL-26482, this connector from the PT Series guarantees unparalleled reliability in harsh environments. Featuring durable Copper Alloy contacts with Gold plating, it ensures optimal conductivity even in demanding applications. With an IP67 ingress protection rating, it offers superior protection against dust and water infiltration. The shell, constructed from rugged Aluminum with Olive Drab Cadmium finish, provides robust mechanical support. Boasting a shell size of 14 and a Pin contact type, it is ideal for secure and efficient connections. Its 600 VAC voltage rating and Bayonet locking mechanism make it suitable for high-power and high-reliability applications. With part aliases U71-263664-15P and a 14-15 insert arrangement, it offers versatility in deployment. Trust in the PT08E1415P319 for your critical connectivity needs, where performance and durability are paramount.

