| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-14-19P |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-19 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-148814-19P |
| SKU: | AMMPT08E-14-19P |
PT08E-14-19P
| Heilind Number: | AMMPT08E-14-19P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-14-19P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08E-14-19P, military spec MIL-DTL-26482, is a rugged and reliable circular connector from the PT Series, designed for high-performance in demanding environments. Featuring a shell size 14 plug with a right-angle shell type, this connector is crafted from durable aluminum with an olive drab cadmium finish, ensuring durability and longevity. Its gold-plated copper alloy contacts provide optimal conductivity, with an IP67 rating for protection against dust and water ingress. With a voltage rating of 600 VAC and insert arrangement 14-19, it is suitable for a wide range of applications in aerospace, military, and industrial settings. The bayonet locking mechanism ensures secure connections, while its hi-rel designation guarantees exceptional quality and performance. Also known by part number U71-148814-19P, this connector is a vital component in ensuring reliable connectivity in critical systems.

