| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-14-2S(021) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-2 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C90-148814-02S |
| SKU: | AMMPT08E-14-2S(021) |
PT08E-14-2S(021)
| Heilind Number: | AMMPT08E-14-2S(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-14-2S(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
SKU PT08E-14-2S(021) is a military-grade Circular MIL Spec Connector from the PT Series, meeting stringent MIL-DTL-26482 standards. Featuring a robust shell made of Olive Drab Cadmium-coated Aluminum, this Plug connector offers IP67-rated protection against dust and water ingress, making it ideal for harsh environments. The contact sockets, crafted from durable Copper Alloy and plated with Gold, ensure reliable conductivity even in high-voltage applications, with a maximum rating of 1000 VAC. With a Right Angle shell type and Bayonet locking mechanism, it guarantees secure and space-efficient connections. Its insert arrangement of 14-2 and shell size 14 further enhance its compatibility and versatility. Known by the part alias C90-148814-02S, this high-reliability connector is a top choice for aerospace, defense, and industrial applications.

