| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-14-5S(021) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 14-5 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C90-148814-05S |
| SKU: | AMMPT08E-14-5S(021) |
PT08E-14-5S(021)
| Heilind Number: | AMMPT08E-14-5S(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-14-5S(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08E-14-5S(021) is a rugged and high-performance circular connector designed for military applications, meeting MIL-DTL-26482 specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring excellent protection against harsh environments. Its shell size 14 accommodates a socket contact type, made of Copper Alloy and plated with Gold for optimal conductivity. With an IP67 rating, it offers reliable waterproofing. The 14-5 insert arrangement and bayonet locking mechanism provide secure and efficient mating. Rated for 1000 VAC, this connector is suitable for high-voltage applications. Also known by its part alias C90-148814-05S, this connector is a staple in the Circular MIL Spec Connectors category, offering high reliability for mission-critical operations.

