| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-16-26P(424) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 16-26 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C91-144816-26P |
| SKU: | AMMPT08E-16-26P(424) |
PT08E-16-26P(424)
| Heilind Number: | AMMPT08E-16-26P(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-16-26P(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08E-16-26P(424) Circular MIL Spec Connector, part of the PT Series, meets rigorous MIL-DTL-26482 military specifications, ensuring reliable performance in demanding environments. With a shell size of 16 and a shell material of aluminum, it offers durability without compromising on functionality. The contact type is pin, made of copper alloy with gold plating, guaranteeing efficient conductivity. Featuring an IP67 rating, this connector is dust-tight and can withstand immersion in water up to 1 meter deep for 30 minutes. Its shell finish is electroless nickel, providing corrosion resistance. The insert arrangement of 16-26 and bayonet locking mechanism ensure secure and stable connections. With a voltage rating of 600 VAC, it is suitable for high-power applications. Also known as C91-144816-26P, this connector is a reliable solution for hi-rel environments.

