| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-16-26P(SR) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-26 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-144816-26P |
| SKU: | AMMPT08E-16-26P(SR) |
PT08E-16-26P(SR)
| Heilind Number: | AMMPT08E-16-26P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-16-26P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-16-26P(SR), a military-grade circular connector built to meet the stringent MIL-DTL-26482 specifications. Part of the PT Series, this rugged connector features copper alloy contacts with gold plating, ensuring reliable conductivity in demanding environments. With an IP67 rating, it offers protection against dust and water ingress. The shell size 16, made of durable aluminum with an olive drab cadmium finish, guarantees durability. Designed for high reliability applications, this connector, also known as U71-144816-26P, is a right angle plug with a bayonet locking mechanism, providing secure connections. Its 600 VAC voltage rating and 16-26 insert arrangement make it suitable for a wide range of power and signal transmission tasks. Upgrade to the PT08E1626PSR for exceptional performance in military, aerospace, and industrial settings.

