| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-16-99P(416) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 16-99 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C90-144816-99P |
| SKU: | AMMPT08E-16-99P(416) |
PT08E-16-99P(416)
| Heilind Number: | AMMPT08E-16-99P(416) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-16-99P(416) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08E-16-99P(416) Circular MIL Spec Connector, a part of the PT Series, boasts military-grade durability with its MIL-DTL-26482 specification. Featuring a rugged construction, this connector is designed for high-reliability applications in harsh environments. With a shell size of 16 and a plug, right-angle shell type, it offers secure and efficient connections. The contact material of copper alloy with gold plating ensures excellent conductivity and corrosion resistance. Its IP67 rating guarantees protection against dust and water ingress. With a maximum voltage rating of 600VAC, it is suitable for power and signal transmission. The bayonet locking mechanism provides quick and secure mating. Perfect for aerospace, defense, and industrial applications, the PT08E-16-99P(416) is a trusted solution for demanding connectivity needs.

