| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-18-11P(119) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 18-11 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-490236-11P |
| SKU: | AMMPT08E-18-11P(119) |
PT08E-18-11P(119)
Specifications
Detailed Description
The PT Series MIL-DTL-26482 Circular Connector, SKU PT08E-18-11P(119), is a rugged and reliable solution for high-reliability applications in military and aerospace environments. Featuring a shell size of 18 with a Plug, Right Angle shell type, it offers IP67 protection against dust and water ingress. The contact material is Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 1000 VAC, it meets stringent performance requirements. The bayonet locking mechanism provides secure mating, while the Olive Drab Cadmium shell finish enhances durability. Designed for insert arrangement 18-11, this connector, also known by part alias U71-490236-11P, is a vital component in mission-critical systems where dependable connectivity is paramount.

