| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-20-24P(106) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-24 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-243182-24P |
| SKU: | AMMPT08E-20-24P(106) |
PT08E-20-24P(106)
| Heilind Number: | AMMPT08E-20-24P(106) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-20-24P(106) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08E-20-24P(106) Circular MIL Spec Connector, part of the PT Series, meets military specification MIL-DTL-26482. Designed for high-reliability applications, it features a rugged aluminum shell with Olive Drab Cadmium finish for durability in harsh environments. The IP67-rated connector offers protection against dust and water ingress, ensuring optimal performance. With a shell size of 20 and a Right Angle, Plug configuration, it is ideal for space-constrained installations. The contact pins, made of Copper Alloy and plated with Gold, provide excellent conductivity and corrosion resistance. Achieving a voltage rating of 600 VAC, this connector is suitable for power and signal transmission in demanding scenarios. Its Bayonet locking mechanism ensures secure mating, while the insert arrangement of 20-24 allows for efficient connectivity. Also known by the part alias U71-243182-24P, it is a key component in mission-critical systems where reliability is paramount.

