| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-20-25P(470) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Black Zinc Cobalt |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-25 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C93-144820-25P |
| SKU: | AMMPT08E-20-25P(470) |
PT08E-20-25P(470)
| Heilind Number: | AMMPT08E-20-25P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-20-25P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-20-25P(470), a rugged and reliable circular connector designed to meet stringent military specifications. With a MIL-DTL-26482 certification, this connector guarantees performance in the harshest environments. The PT Series features a durable aluminum shell with a black zinc cobalt finish, providing excellent corrosion resistance. Its IP67 rating ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. The contact pins, made of high-quality copper alloy and plated with gold, offer superior conductivity and durability. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. The bayonet locking mechanism ensures secure and quick connections, while the right-angle plug design saves space in tight installations. Part of the Circular MIL Spec Connectors category, the PT08E-20-25P(470) is a high-reliability solution for mission-critical systems.

