| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-20-27S |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-27 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-148820-27S |
| SKU: | AMMPT08E-20-27S |
PT08E-20-27S
| Heilind Number: | AMMPT08E-20-27S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-20-27S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-20-27S, a high-performance military-specification circular connector from the renowned PT Series. Built to meet stringent MIL-DTL-26482 standards, this connector ensures reliable connectivity in harsh environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers IP67-rated protection against dust and water ingress. The gold-plated contacts, made of copper alloy, guarantee optimal signal transmission even in demanding applications. With a shell size of 20 and a socket contact type, this connector, also known as U71-148820-27S, is ideal for aerospace, defense, and industrial use. Its bayonet locking mechanism provides secure mating, while the 600VAC voltage rating ensures safe operation. The 20-27 insert arrangement and Right Angle plug design make it versatile for various installations. Meeting high-reliability standards, this PT Series connector is a trusted choice for mission-critical systems.

