| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-22-21P(406) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-21 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U88-243183-21P |
| SKU: | AMMPT08E-22-21P(406) |
PT08E-22-21P(406)
| Heilind Number: | AMMPT08E-22-21P(406) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-22-21P(406) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-22-21P(406) Circular MIL Spec Connector, designed to meet stringent MIL-DTL-26482 military specifications. Part of the PT Series, this connector features durable construction with a shell made of Olive Drab Cadmium-coated aluminum, ensuring reliable performance in harsh environments. The 22 shell size accommodates the 22-21 insert arrangement, with a bayonet locking mechanism for secure connections. Contact pins are made of high-quality Copper Alloy with Gold plating, offering excellent conductivity and corrosion resistance. With an IP67 rating, this connector provides reliable protection against dust and water ingress. Rated for 1000 VAC, it's suitable for high-voltage applications. Known by its part aliases U88-243183-21P, this connector is ideal for use in hi-rel environments where durability and performance are paramount.

