| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-22-21S |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-21 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-148822-21S |
| SKU: | AMMPT08E-22-21S |
PT08E-22-21S
| Heilind Number: | AMMPT08E-22-21S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-22-21S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-22-21S Circular MIL Spec Connector, meeting stringent MIL-DTL-26482 military specifications for reliable performance in harsh environments. Part of the rugged PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity and protection. The contact sockets, made of high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity even under high voltage conditions of up to 1000 VAC. With an IP67 rating, it offers superior ingress protection against dust and water, making it ideal for demanding applications. Its bayonet locking mechanism provides secure and quick mating, while the Right Angle shell type allows for convenient installation in tight spaces. Designed with insert arrangement 22-21, and with the part aliases U71-148822-21S, this connector is versatile and compatible with a range of systems. Whether used in military, aerospace, or industrial settings, its hi-rel designation certifies its reliability in mission-critical operations. Trust in the PT08E2221S for seamless and durable connectivity in your projects.

