| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-8-2P(304) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 8 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-2 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U10-144808-02P |
| SKU: | AMMPT08E-8-2P(304) |
PT08E-8-2P(304)
| Heilind Number: | AMMPT08E-8-2P(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-8-2P(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08E-8-2P(304) Circular MIL Spec Connector, also known as U10-144808-02P, is a rugged and reliable component designed for military and high-rel applications. Meeting MIL-DTL-26482 specifications, this connector guarantees performance in demanding environments. Featuring a shell size 8 with a shell material of durable Aluminum, it offers robust protection. The contact pins, made of Copper Alloy and plated with Gold, ensure excellent conductivity and corrosion resistance. With an IP67 rating, it provides reliable protection against dust and water ingress. The Right Angle Plug shell type with Olive Drab Cadmium finish and Bayonet locking mechanism offers secure and efficient connectivity. Rated for 600 VAC, it is suitable for high-voltage applications. The PT08E82P304 is part of the PT Series, known for its quality and durability in the field of Circular MIL Spec Connectors.

