| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-10-2P(001) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-2 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U10-149810-02P |
| SKU: | AMMPT08P-10-2P(001) |
PT08P-10-2P(001)
| Heilind Number: | AMMPT08P-10-2P(001) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-10-2P(001) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08P-10-2P(001) Military Specification MIL-DTL-26482 PT Series Connector is a rugged and reliable circular connector designed for high-performance applications. Featuring a shell size 10 with a durable aluminum construction and Olive Drab Cadmium finish, this connector offers superior protection in harsh environments. Its IP67 rating ensures dust and water resistance, while the gold-plated copper alloy contacts provide excellent conductivity. With a voltage rating of 600 VAC, it is suitable for a wide range of power and signal transmission needs. The bayonet locking mechanism ensures secure connections, while the Right Angle plug design allows for easy installation in tight spaces. Certified for hi-rel use, this PT Series connector is trusted for mission-critical operations in aerospace, defense, and industrial applications. Also known by part aliases U10-149810-02P, it is a key component in ensuring reliable connectivity in demanding environments.

