| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-10-5S(151) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-5 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-290632-05S |
| SKU: | AMMPT08P-10-5S(151) |
PT08P-10-5S(151)
Specifications
Detailed Description
The PT08P-10-5S(151) Circular MIL Spec Connector, part of the PT Series, meets stringent military specifications with its MIL-DTL-26482 compliance. Featuring a durable aluminum shell with an Olive Drab Cadmium finish, this connector ensures reliable performance in harsh environments. The contact pins, made of high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. Its bayonet locking mechanism provides secure mating, making it ideal for high-reliability applications. Designed for socket contact type and with a shell size of 10, it accommodates 10-5 insert arrangement, suitable for power and signal transmission. With a maximum voltage rating of 600 VAC, it is capable of handling demanding electrical requirements. The PT08P-10-5S(151) is a crucial component in aerospace, defense, and industrial systems where rugged performance is essential.

