| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-12-10P |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 12-10 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-149812-10P |
| SKU: | AMMPT08P-12-10P |
PT08P-12-10P
| Heilind Number: | AMMPT08P-12-10P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-12-10P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08P-12-10P Circular MIL Spec Connector, a rugged and reliable solution for high-performance connectivity in demanding environments. This military-specification connector, conforming to MIL-DTL-26482 standards, is part of the PT Series known for its durability and efficiency. Featuring a shell size 12 with a shell type Plug, Right Angle configuration, and shell material crafted from Aluminum with an Olive Drab Cadmium finish, it offers superior protection against harsh elements. The contact pins, made of Copper Alloy and plated with Gold, ensure optimal conductivity and corrosion resistance. With an IP67 rating, this connector guarantees dust and water ingress protection, making it ideal for aerospace, defense, and industrial applications. Its insert arrangement of 12-10, voltage rating of 600 VAC, and bayonet locking mechanism provide secure and efficient power and signal transmission. With part aliases U71-149812-10P and high reliability certification, the PT08P1210P is the ultimate choice for mission-critical connectivity needs.

