| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-12-10P(151) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-10 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-290633-10P |
| SKU: | AMMPT08P-12-10P(151) |
PT08P-12-10P(151)
| Heilind Number: | AMMPT08P-12-10P(151) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-12-10P(151) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08P-12-10P(151), a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring both strength and corrosion resistance in demanding environments. The contact material is made of high-quality Copper Alloy with Gold plating, guaranteeing excellent conductivity and durability. With an IP67 rating, it provides reliable protection against dust and water ingress. The shell size 12, right-angle plug design, and bayonet locking mechanism make it easy to install and secure. Rated for up to 600 VAC, it is suitable for high-voltage applications. Also known as U71-290633-10P, this connector with insert arrangement 12-10 is ideal for use in hi-rel environments, meeting the stringent performance standards required in military and aerospace applications. Trust the PT08P1210P151 for dependable connectivity in critical systems.

