| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-12-10S(151) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-10 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-290633-10S |
| SKU: | AMMPT08P-12-10S(151) |
PT08P-12-10S(151)
| Heilind Number: | AMMPT08P-12-10S(151) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-12-10S(151) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08P-12-10S(151) Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable connector designed for military and high-reliability applications. Built to MIL-DTL-26482 specifications, this connector features a shell size 12 with a Plug, Right Angle shell type, constructed from durable Aluminum with an Olive Drab Cadmium finish. The contact material is Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it provides reliable protection against dust and water ingress. The 12-10 insert arrangement accommodates Socket contacts, suitable for high-voltage applications up to 600 VAC. Featuring a bayonet locking mechanism, this connector offers secure and quick connections in demanding environments. Its part alias U71-290633-10S further confirms its compatibility and reliability. Whether used in military, aerospace, or industrial settings, the PT08P-12-10S(151) guarantees high performance and durability.

