| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-12-10S(408) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-10 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C86-265518-10S |
| SKU: | AMMPT08P-12-10S(408) |
PT08P-12-10S(408)
| Heilind Number: | AMMPT08P-12-10S(408) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-12-10S(408) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Meet the stringent military specifications with our MIL-DTL-26482 compliant PT Series Circular Connector, SKU PT08P-12-10S(408). Designed for rugged environments, this connector features a durable aluminum shell with an olive drab cadmium finish, ensuring reliable performance even in harsh conditions. The gold-plated copper alloy contacts guarantee superior conductivity and corrosion resistance, while the IP67 rating offers protection against dust and water ingress. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. Its bayonet locking mechanism provides secure and quick mating, perfect for demanding military and aerospace systems. The 12-10 insert arrangement, along with the socket contact type, offers efficient signal transmission. Part aliases C86-265518-10S and the acronym PT08P1210S408 make identification easy. Trust in our hi-rel connector for mission-critical operations.

