| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-14-15P(011) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C86-149814-15P |
| SKU: | AMMPT08P-14-15P(011) |
PT08P-14-15P(011)
| Heilind Number: | AMMPT08P-14-15P(011) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-14-15P(011) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08P-14-15P(011) Circular MIL Spec Connector, part of the MIL-DTL-26482 PT Series, is a rugged and reliable solution for military and aerospace applications. Featuring a shell size 14 with a durable aluminum construction and Olive Drab Cadmium finish, this connector ensures high performance even in harsh environments. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The 14-15 insert arrangement, along with the Bayonet locking mechanism, provides secure and efficient connections. Rated for 600 VAC, this connector is suitable for high-voltage applications. Its Right Angle Plug shell type, part aliases C86-149814-15P, and hi-rel designation further enhance its versatility and reliability. Trusted for its quality and performance, the PT08P1415P011 is a crucial component in demanding military and aerospace systems.

