| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-14-15S(151) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-15 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-290634-15S |
| SKU: | AMMPT08P-14-15S(151) |
PT08P-14-15S(151)
Specifications
Detailed Description
The PT08P-14-15S(151) Circular MIL Spec Connector, part of the PT Series, is a robust and reliable component designed for military applications. With a MIL-DTL-26482 military specification, it ensures exceptional performance in demanding environments. Featuring a shell size of 14 and a plug, right-angle shell type with Olive Drab Cadmium finish, this connector offers secure and efficient connectivity. The contact material, Copper Alloy, with Gold plating, guarantees optimal conductivity and corrosion resistance. Its IP67 rating certifies protection against dust and water ingress. The 14-15 insert arrangement, along with a bayonet locking mechanism, ensures a secure and stable connection. With a voltage rating of 600 VAC, it is suitable for high-power applications. Trusted for its high reliability, the PT08P1415S151 is a preferred choice in critical military and aerospace systems.

