| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-14-5P(406) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U88-265519-05P |
| SKU: | AMMPT08P-14-5P(406) |
PT08P-14-5P(406)
| Heilind Number: | AMMPT08P-14-5P(406) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-14-5P(406) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08P-14-5P(406) Circular MIL Spec Connector, meticulously crafted to meet stringent MIL-DTL-26482 military specifications. Part of the revered PT Series, this connector features durable Copper Alloy contacts with a Gold plating, ensuring reliable conductivity in even the harshest environments. With an IP67 rating, it offers superior protection against dust and water ingress. The shell, constructed from rugged Aluminum with an Olive Drab Cadmium finish, guarantees longevity and resilience. Designed for high voltage applications, it boasts a 1000 VAC rating. The 14-5 insert arrangement, along with the Bayonet locking mechanism, ensures secure and precise connections. Also known as U88-265519-05P, this Right Angle Plug connector is ideal for hi-rel applications, meeting the demands of aerospace, defense, and industrial sectors with uncompromising performance. Upgrade to the PT08P145P406 for unparalleled quality and durability in your connectivity solutions.

