| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-14-94P(009) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 14-94 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C79-149814-94P |
| SKU: | AMMPT08P-14-94P(009) |
PT08P-14-94P(009)
Specifications
Detailed Description
Introducing the PT08P-14-94P(009), a rugged and reliable circular connector designed to meet stringent military specifications. With a MIL-DTL-26482 certification, this connector from the PT Series ensures optimal performance in harsh environments. Featuring a shell size of 14 and a shell material of aluminum with an olive drab cadmium finish, it offers durability without compromising on functionality. The contact material, copper alloy, and gold contact plating guarantee excellent conductivity and corrosion resistance. Its IP67 rating certifies protection against dust and water ingress, making it ideal for outdoor and industrial applications. The right angle plug design and bayonet locking mechanism provide secure and easy connectivity. Known by its part aliases C79-149814-94P, this high-reliability connector is a must-have in any mission-critical system.

